Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-160ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ5894
Product RangeInrush Current Limiter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 100+ | $1.770 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-160ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ5894
Product RangeInrush Current Limiter
Product RangeInrush Current Limiter
Disc Size13.97mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C11.52J
Maximum Steady State Current at 25°C2.8A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
11.52J
SVHC
No SVHC (07-Jul-2017)
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
2.8A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
