Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ6911
Product RangeInrush Current Limiter
Your Part Number
2,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.770 |
| 10+ | $1.530 |
| 25+ | $1.460 |
| 50+ | $1.360 |
| 100+ | $1.240 |
| 250+ | $1.210 |
| 500+ | $1.120 |
| 1000+ | $0.981 |
Price for:Each
Minimum: 5
Multiple: 5
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ6911
Product RangeInrush Current Limiter
Product RangeInrush Current Limiter
Disc Size10.16mm
Resistance (25°C)30ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.5A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
30ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
No SVHC (07-Jul-2017)
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
1.5A
Alternatives for CL-210
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
