Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203B10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ5932
Product RangeDK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.490 |
| 100+ | $1.180 |
| 250+ | $1.080 |
| 500+ | $0.982 |
| 1000+ | $0.914 |
Price for:Each
Minimum: 10
Multiple: 10
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203B10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ5932
Product RangeDK Series
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)20kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeDK Series
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant3960K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 10%
Product Range
DK Series
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
20kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-35
B-Constant
3960K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
