Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L502Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM9604
Product RangeThermometrics Type JI & JIC Series
Your Part Number
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.430 |
| 5+ | $26.100 |
| 10+ | $24.870 |
| 25+ | $23.350 |
| 50+ | $21.710 |
| 100+ | $21.430 |
| 250+ | $21.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L502Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM9604
Product RangeThermometrics Type JI & JIC Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialThermoplastic Elastomer Rubber
Probe Diameter0.2"
Lead Length196.01"
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.2"
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
Thermometrics Type JI & JIC Series
B-Constant
3977K
NTC Case Size
-
Probe Material
Thermoplastic Elastomer Rubber
Lead Length
196.01"
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for JI-103C1R2-L502
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
