Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AJ0364
Product RangeThermometrics Type JI & JIC Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 5+ | $23.060 |
| 10+ | $21.960 |
| 25+ | $20.620 |
| 50+ | $19.170 |
| 100+ | $18.930 |
| 250+ | $18.690 |
Price for:Each
Minimum: 1
Multiple: 1
$25.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AJ0364
Product RangeThermometrics Type JI & JIC Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.2°C
Thermistor Mounting-
Product RangeThermometrics Type JI & JIC Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3977K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length950mm
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.2°C
Product Range
Thermometrics Type JI & JIC Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
-
Thermistor Case Style
-
B-Constant
3977K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
950mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for JIC-F103WN-L102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
