Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L502Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM9605
Product RangeThermometrics Type JI & JIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L502Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM9605
Product RangeThermometrics Type JI & JIC Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
B-Constant3969K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter0.24"
Lead Length194.83"
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.24"
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
Thermometrics Type JI & JIC Series
B-Constant
3969K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
194.83"
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for JIC-F103WN-L502
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
