Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100M-030ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90AJ6442
Product RangeNovaSensor NPA Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.020 |
| 5+ | $25.790 |
| 10+ | $24.550 |
| 25+ | $23.290 |
| 50+ | $21.940 |
| 100+ | $21.530 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100M-030ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90AJ6442
Product RangeNovaSensor NPA Series
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max30psi
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeRatiometric
Accuracy± 1.5%
Pressure Port TypeManifold Port
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
30psi
Supply Voltage Max
-
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Manifold Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
