Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-005GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9934
Product RangeNovaSensor NPA Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $42.320 |
| 10+ | $40.360 |
| 25+ | $37.970 |
| 50+ | $35.370 |
| 100+ | $34.930 |
| 250+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-005GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9934
Product RangeNovaSensor NPA Series
Pressure TypeGauge
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max5psi
Supply Voltage Min3.13V
Port StyleBarbed
Supply Voltage Max3.46V
Sensor Case / PackageSOIC
Supply Current-
Sensor Case StyleSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Supply Voltage Min
3.13V
Supply Voltage Max
3.46V
Supply Current
-
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 5A - 24 hours
Sensitivity, V/P
-
Operating Pressure Max
5psi
Port Style
Barbed
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for NPA-730B-005G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
