Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-015DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9936
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $42.320 |
| 10+ | $40.360 |
| 25+ | $37.970 |
| 50+ | $35.370 |
| 100+ | $34.930 |
| 250+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-015DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9936
Product RangeNovaSensor NPA Series
Pressure TypeDifferential
Sensitivity, V/P-
Sensor Output TypeI2C Digital
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max15psi
Voltage Rating3.3V
Supply Voltage Min3.13V
Supply Voltage Max3.46V
Port StyleBarbed
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Voltage Rating
3.3V
Supply Voltage Max
3.46V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 5A - 24 hours
Sensitivity, V/P
-
Operating Pressure Min
-
Operating Pressure Max
15psi
Supply Voltage Min
3.13V
Port Style
Barbed
Sensor Case Style
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
