Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-05WGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AH9944
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.660 |
| 5+ | $47.520 |
| 10+ | $45.320 |
| 25+ | $42.640 |
| 50+ | $39.720 |
| 100+ | $39.230 |
| 250+ | $38.740 |
Price for:Each
Minimum: 1
Multiple: 1
$51.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-05WGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AH9944
Product RangeNovaSensor NPA Series
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeI2C Digital
Sensitivity, V/P-
Operating Pressure Max5Inch-H2O
Pressure Measurement TypeGauge
Voltage Rating3.3V
Supply Voltage Min3.13V
Port StyleBarbed
Supply Voltage Max3.46V
Supply Current1.2mA
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSOIC
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Max
5Inch-H2O
Voltage Rating
3.3V
Port Style
Barbed
Supply Current
1.2mA
No. of Pins
14Pins
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Sensitivity, V/P
-
Pressure Measurement Type
Gauge
Supply Voltage Min
3.13V
Supply Voltage Max
3.46V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 5A - 24 hours
Alternatives for NPA-730B-05WG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
