Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-10WGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9946
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $42.320 |
| 10+ | $40.360 |
| 25+ | $37.970 |
| 50+ | $35.370 |
| 100+ | $34.930 |
| 250+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-10WGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AH9946
Product RangeNovaSensor NPA Series
Pressure TypeGauge
Sensor Output TypeI2C Digital
Operating Pressure Min-
Sensitivity, V/P-
Pressure Measurement TypeGauge
Operating Pressure Max10Inch-H2O
Supply Voltage Min3.13V
Voltage Rating3.3V
Supply Voltage Max3.46V
Port StyleBarbed
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSOIC
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Supply Voltage Min
3.13V
Supply Voltage Max
3.46V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 5A - 24 hours
Sensor Output Type
I2C Digital
Sensitivity, V/P
-
Operating Pressure Max
10Inch-H2O
Voltage Rating
3.3V
Port Style
Barbed
No. of Pins
14Pins
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for NPA-730B-10WG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
