Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232WNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0391
Product RangeTK95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 100+ | $4.430 |
| 250+ | $4.100 |
| 500+ | $3.850 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232WNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0391
Product RangeTK95 Series
Thermistor TypeBead
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.2°C
Thermistor MountingFree Hanging
Product RangeTK95 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.2°C
Product Range
TK95 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
