Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597817-351Copy
Manufacturer Standard Lead Time98 weeks
Newark Part No.46X9350
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 5+ | $15.060 |
| 10+ | $11.980 |
| 25+ | $11.560 |
| 50+ | $11.410 |
| 100+ | $10.500 |
| 250+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-597817-351Copy
Manufacturer Standard Lead Time98 weeks
Newark Part No.46X9350
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min20AWG
For Use WithAmphenol PT-CE Miniature Cylindrical Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol PT-CE Miniature Cylindrical Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
