Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCA628485G08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK3933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,021.100 |
| 3+ | $2,906.380 |
| 5+ | $2,849.020 |
| 10+ | $2,791.650 |
| 25+ | $2,696.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,021.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCA628485G08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK3933
Cable Length - Imperial4.72"
Cable Length - Metric120mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.72"
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
