Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M032XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AJ6123
Product RangeHDB-D4 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $216.250 |
| 5+ | $201.330 |
| 10+ | $194.610 |
Price for:Each
Minimum: 1
Multiple: 1
$216.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M032XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AJ6123
Product RangeHDB-D4 Series
No. of Contacts60Contacts
Product RangeHDB-D4 Series
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCTo Be Advised
Product Overview
Amphenol’s HDB3 connector series incorporates a higher density contact pattern and lower mated height than Amphenol’s standard low mating force rectangular connectors. HDB3 connectors utilize the same durable and reliable B3 brush contact in a tighter .070” X .060” staggered grid pattern. Typically used in cable to board applications, crimp termination and uses wire well size 22D.
- HDB3 daughter board mates with motherboard
- High density (60, 80 and 120) brush contacts in a tight .070” X .060” staggered grid pattern
- High speed data rates up to 6.250Gb/s via 100 ohm matched impedance differential pairs
- 100K mating cycles vs. 2K for competitive connectors
- Low insertion/extraction force (1.5 ounce typical per contact)
- Resistant to shock, vibration & fretting corrosion
- Low cost for a high level of performance
- Uses less board space
- Allows for shorter mated height
- Provides the durability and performance of the brush contact
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
HDB-D4 Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Beryllium Copper
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
