Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/29-213Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26W1511
Your Part Number
3,611 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.530 |
| 25+ | $1.440 |
| 50+ | $1.370 |
| 100+ | $1.300 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 2500+ | $0.986 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/29-213Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26W1511
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAMPHENOL AEROSPACE MIL-DTL-5015 Series Circular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMPHENOL AEROSPACE MIL-DTL-5015 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
