Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-354Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96T4810
Product RangeJT/LJT
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 10+ | $0.684 |
| 25+ | $0.669 |
| 50+ | $0.637 |
| 100+ | $0.607 |
| 500+ | $0.542 |
| 1000+ | $0.516 |
| 2500+ | $0.471 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-354Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96T4810
Product RangeJT/LJT
Product RangeJT/LJT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithCircular Military JT Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialNickel
SVHCTo Be Advised
Technical Specifications
Product Range
JT/LJT
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Circular Military JT Series Connectors
Contact Material
Nickel
Alternatives for M39029/57-354
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
