Print Page
ELVH-B005G-HKNJ-C-N2A4
PRESSURE SENSOR, GAUGE, 0-1PSI, SIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B005G-HKNJ-C-N2A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4478
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.150 |
| 25+ | $48.700 |
| 50+ | $45.240 |
| 100+ | $43.760 |
| 250+ | $42.270 |
Price for:Each
Minimum: 1
Multiple: 1
$53.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B005G-HKNJ-C-N2A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4478
Product RangeELVH Series
Pressure TypeGauge
Operating Pressure Min0bar
Operating Pressure Max1psi
Supply Voltage Min-
Supply Voltage Max3.3VDC
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1psi
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Alternatives for ELVH-B005G-HKNJ-C-N2A4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate