Print Page
ELVH-M250G-HKNJ-C-N6A4
PRESSURE SENSOR, GAUGE, 0-250MBAR, SIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-M250G-HKNJ-C-N6A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4559
Product RangeELVH Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.760 |
| 5+ | $40.240 |
| 10+ | $38.920 |
| 25+ | $37.100 |
| 50+ | $36.180 |
| 100+ | $34.930 |
| 250+ | $34.910 |
Price for:Each
Minimum: 1
Multiple: 1
$43.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-M250G-HKNJ-C-N6A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4559
Product RangeELVH Series
Pressure TypeGauge
Operating Pressure Min0mbar
Operating Pressure Max250mbar
Supply Voltage Min-
Port StyleSingle Axial Barbless
Supply Voltage Max3.3VDC
Sensor Case / PackageSIP
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
250mbar
Port Style
Single Axial Barbless
Sensor Case / Package
SIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0mbar
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate