Print Page
ELVH-MF12D-HAAH-C-NAA5
PRESSURE SENSOR, DIFF, -12.5 TO 12.5MBAR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-MF12D-HAAH-C-NAA5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4529
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.690 |
| 25+ | $49.190 |
| 50+ | $45.690 |
| 100+ | $44.200 |
| 250+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$53.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-MF12D-HAAH-C-NAA5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4529
Product RangeELVH Series
Pressure TypeDifferential
Operating Pressure Min-12.5mbar
Operating Pressure Max12.5mbar
Supply Voltage Min-
Supply Voltage Max5VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
12.5mbar
Supply Voltage Max
5VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-12.5mbar
Supply Voltage Min
-
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Alternatives for ELVH-MF12D-HAAH-C-NAA5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate