Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEU0410500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9960
Product RangeEU 3.5 Series
Your Part Number
3,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.170 |
| 25+ | $1.020 |
| 50+ | $0.929 |
| 100+ | $0.851 |
| 250+ | $0.803 |
| 500+ | $0.754 |
| 1000+ | $0.707 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEU0410500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9960
Product RangeEU 3.5 Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEU 3.5 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
EU 3.5 Series
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
