Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEX0300010000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9965
Product RangeEX 5.0mm Series
Your Part Number
3,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.500 |
| 25+ | $0.439 |
| 50+ | $0.399 |
| 100+ | $0.364 |
| 250+ | $0.341 |
| 500+ | $0.316 |
| 1000+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEX0300010000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9965
Product RangeEX 5.0mm Series
GenderHeader
Pitch Spacing5mm
No. of Positions3Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEX 5.0mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
EX 5.0mm Series
Pitch Spacing
5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
