Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNL06100200G0GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9980
Product RangeNL 3.5mm Series
Your Part Number
1,701 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.020 |
| 25+ | $1.770 |
| 50+ | $1.630 |
| 100+ | $1.510 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNL06100200G0GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9980
Product RangeNL 3.5mm Series
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current5.5A
Rated Voltage300V
Product RangeNL 3.5mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
6Positions
Conductor Area CSA
-
Rated Current
5.5A
Product Range
NL 3.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
