Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNZ04205C0000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0001
Product RangeNZ 7.5mm Series
Your Part Number
506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.240 |
| 25+ | $2.970 |
| 50+ | $2.690 |
| 100+ | $2.490 |
| 250+ | $2.390 |
| 500+ | $2.260 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNZ04205C0000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0001
Product RangeNZ 7.5mm Series
Pitch Spacing7.5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeNZ 7.5mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
Product Range
NZ 7.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
