Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | OQ0354500000GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32AK9507 |
| Product Range | OQ 5.08mm |
| Your Part Number |
2,240 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.351 |
| 25+ | $0.314 |
| 50+ | $0.277 |
| 100+ | $0.255 |
| 250+ | $0.237 |
| 500+ | $0.220 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 10
Multiple: 10
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | OQ0354500000GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32AK9507 |
| Product Range | OQ 5.08mm |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 3Positions |
| Rated Current | 20A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Vertical |
| Product Range | OQ 5.08mm |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 3Positions |
| Rated Voltage | 300V |
| Product Range | OQ 5.08mm |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 20A |
| Block Orientation | Through Hole Vertical |
| SVHC | Lead (07-Nov-2024) |
Alternatives for OQ0354500000G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
