Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | OQ0854510000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0026 |
| Product Range | OQ 5.08mm Series |
| Your Part Number |
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.933 |
| 25+ | $0.820 |
| 50+ | $0.746 |
| 100+ | $0.670 |
| 500+ | $0.611 |
| 1000+ | $0.570 |
| 2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | OQ0854510000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0026 |
| Product Range | OQ 5.08mm Series |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 8Positions |
| Rated Current | 20A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | OQ 5.08mm Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 8Positions |
| Rated Voltage | 300V |
| Product Range | OQ 5.08mm Series |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 20A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
