Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0351530000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0043
Product RangeTJ 5.08mm Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 500+ | $0.723 |
| 1250+ | $0.651 |
| 2500+ | $0.614 |
| 6250+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0351530000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0043
Product RangeTJ 5.08mm Series
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeTJ 5.08mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
3Positions
Conductor Area CSA
2.5mm²
Rated Current
20A
Product Range
TJ 5.08mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
