Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | TJ0651530000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0052 |
| Product Range | TJ 5.08mm Series |
| Your Part Number |
1,833 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.140 |
| 25+ | $1.950 |
| 50+ | $1.840 |
| 100+ | $1.760 |
| 250+ | $1.680 |
| 500+ | $1.600 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | TJ0651530000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0052 |
| Product Range | TJ 5.08mm Series |
| Pitch Spacing | 5.08mm |
| No. of Positions | 6Positions |
| Wire Size (AWG) | 24AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 20A |
| Rated Voltage | 300V |
| Product Range | TJ 5.08mm Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (07-Nov-2024) |
| No. of Positions | 6Positions |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 20A |
| Product Range | TJ 5.08mm Series |
Technical Docs (1)
Alternatives for TJ0651530000G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
