Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK2210303000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0073
Product RangeYK221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2100+ | $0.594 |
Price for:Each
Minimum: 2100
Multiple: 2100
$1,247.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK2210303000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0073
Product RangeYK221 Series
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Rated Current10A
Rated Voltage250V
Product RangeYK221 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Rated Voltage
250V
SVHC
Lead (07-Nov-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
YK221 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
