Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK3210703000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0075
Product RangeYK321 Series
Your Part Number
1,771 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.730 |
| 25+ | $1.530 |
| 50+ | $1.390 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK3210703000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0075
Product RangeYK321 Series
Pitch Spacing7.62mm
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeYK321 Series
SVHCLead
Technical Specifications
Pitch Spacing
7.62mm
No. of Positions
7Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
Lead
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
YK321 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
