Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | YK5110603000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0082 |
| Product Range | YK511 Series |
| Your Part Number |
1,923 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.060 |
| 25+ | $1.810 |
| 50+ | $1.730 |
| 100+ | $1.660 |
| 250+ | $1.510 |
| 500+ | $1.380 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | YK5110603000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AJ0082 |
| Product Range | YK511 Series |
| Pitch Spacing | 9.5mm |
| No. of Rows | 1 Row |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 10AWG |
| Rated Current | 30A |
| Rated Voltage | 300V |
| Product Range | YK511 Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 9.5mm |
|---|---|
| No. of Positions | 6Positions |
| Wire Size AWG Max | 10AWG |
| Rated Voltage | 300V |
| SVHC | Lead (07-Nov-2024) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 30A |
| Product Range | YK511 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
