Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FPZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1021
Product RangeACZ
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.700 |
| 25+ | $4.410 |
| 50+ | $4.100 |
| 100+ | $3.930 |
| 250+ | $3.690 |
| 500+ | $3.620 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FPZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1021
Product RangeACZ
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeACZ
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Gender
Socket
Contact Plating
Tin Plated Contacts
Product Range
ACZ
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
