Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG6FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AH4041
Product RangeG
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 5+ | $9.450 |
| 10+ | $9.070 |
| 25+ | $8.330 |
| 50+ | $7.860 |
| 100+ | $7.600 |
| 250+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG6FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AH4041
Product RangeG
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeG
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
To Be Advised
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
G
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
