Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAXS3FPHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1033
Product RangeAXS Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $9.840 |
| 25+ | $9.260 |
| 50+ | $8.300 |
| 100+ | $7.990 |
| 250+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAXS3FPHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1033
Product RangeAXS Series
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeAXS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
AXS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
