Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH7308
Product RangeHPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.180 |
| 25+ | $4.910 |
| 50+ | $4.580 |
| 100+ | $4.310 |
| 250+ | $3.950 |
| 500+ | $3.870 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH7308
Product RangeHPT
Product RangeHPT
Voltage Rating250V
Current Rating16A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
HPT
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect
Alternatives for HPT-3-MD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
