Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MF0-005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6860
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.270 |
| 5+ | $53.580 |
| 10+ | $49.900 |
| 25+ | $46.930 |
| 50+ | $44.690 |
Price for:Each
Minimum: 1
Multiple: 1
$57.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MF0-005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6860
Connector Type AHD-D Sub 62 Position Plug
Connector Type BHD-D Sub 62 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
HD-D Sub 62 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-D Sub 62 Position Receptacle
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
