Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB25MF-010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6873
Your Part Number
17 In Stock
25 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 5+ | $26.020 |
| 10+ | $24.480 |
| 25+ | $23.210 |
| 50+ | $22.470 |
| 100+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB25MF-010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6873
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
