Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MM-002.5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6899
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.760 |
| 5+ | $53.550 |
| 10+ | $51.330 |
| 25+ | $48.430 |
| 50+ | $46.120 |
Price for:Each
Minimum: 1
Multiple: 1
$55.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MM-002.5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC6899
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 50 Position Plug
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
