Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-018Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 5+ | $15.590 |
| 10+ | $15.090 |
| 25+ | $14.100 |
| 50+ | $13.680 |
| 100+ | $13.190 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-018Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9704
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric5.49m
Jacket ColorBeige
Cable Length - Imperial18ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
5.49m
Cable Length - Imperial
18ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
