Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-012Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $11.010 |
| 10+ | $10.820 |
| 25+ | $10.420 |
| 50+ | $10.000 |
| 100+ | $9.770 |
| 250+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-012Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9742
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.66m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
12ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
