Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-008Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 5+ | $9.550 |
| 10+ | $9.290 |
| 25+ | $7.620 |
| 50+ | $7.410 |
| 100+ | $7.090 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-008Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9782
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorWhite
Cable Length - Metric2.44m
Cable Length - Imperial8ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.44m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
White
Cable Length - Imperial
8ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
