Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNY-050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.010 |
| 5+ | $33.150 |
| 10+ | $31.290 |
| 25+ | $29.710 |
| 50+ | $28.500 |
| 100+ | $27.150 |
| 250+ | $25.460 |
Price for:Each
Minimum: 1
Multiple: 1
$35.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNY-050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9818
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorYellow
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Connector Type A
RJ45 Plug
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Connector Type B
RJ45 Plug
Cable Length - Imperial
50ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
