Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-001Copy
Newark Part No.83AK1882
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.230 |
| 10+ | $7.560 |
| 25+ | $7.000 |
| 50+ | $6.750 |
| 100+ | $6.420 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-001Copy
Newark Part No.83AK1882
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LAN Category
Cat8
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
1ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
