Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A03NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5081
Product RangeMIL-DTL-83513 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $190.860 |
| 5+ | $186.820 |
| 10+ | $182.770 |
Price for:Each
Minimum: 1
Multiple: 1
$190.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A03NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5081
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Product Overview
The M83513/03-A03N is a 9-way D-sub Micro Plug with gold-plated copper alloy contacts and electroless nickel plated aluminum shell. The 154170-0012 cable mount micro D metal shell connector features LCP insulator and support crimp contact termination. It accepts #26AWG wire.
- 3A Maximum rated current
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulator resistance
- 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
- -55/+125°C Thermal shock
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
