Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A04NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AJ6422
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.450 |
| 5+ | $144.230 |
| 10+ | $138.530 |
| 25+ | $135.260 |
| 50+ | $130.380 |
| 100+ | $127.120 |
Price for:Each
Minimum: 1
Multiple: 1
$156.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A04NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AJ6422
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColorMulti-coloured
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-coloured
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL-83513 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
