Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-001RLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AM4855
Cut Tape74AC2467
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.710 |
| 25+ | $2.560 |
| 50+ | $2.390 |
| 100+ | $2.250 |
| 250+ | $2.070 |
| 500+ | $2.030 |
| 1000+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 2+ | $2.290 |
| 4+ | $2.140 |
| 6+ | $2.040 |
| 10+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-001RLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AM4855
Cut Tape74AC2467
Memory / Card TypeSD
Connector TypeMemory Socket
Insert & Eject MechanismPush-Push
No. of Contacts11Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Memory Socket
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Alternatives for 10067847-001RLF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
