Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK5085
Cut Tape26AK4940
Your Part Number
2,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.218 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 250+ | $0.168 |
| 500+ | $0.152 |
| 1000+ | $0.138 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.219 |
| 9000+ | $0.192 |
| 15000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK5085
Cut Tape26AK4940
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithAntenna to a Printed Circuit Board Assembly
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Antenna to a Printed Circuit Board Assembly
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10104321-009RLF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
