Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10141272-213ALFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM6575
Product RangeMicroSpace 10141272 Series
Your Part Number
23,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.079 |
| 500+ | $0.074 |
| 1000+ | $0.069 |
| 2500+ | $0.065 |
| 5000+ | $0.062 |
| 10000+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10141272-213ALFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM6575
Product RangeMicroSpace 10141272 Series
Product RangeMicroSpace 10141272 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingPre Tin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MicroSpace 10141272 Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol MicroSpace Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
