Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-08LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5775
Product RangeMinitek 10145492 Series
Your Part Number
24,543 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 10+ | $0.415 |
| 25+ | $0.407 |
| 50+ | $0.398 |
| 100+ | $0.391 |
| 500+ | $0.382 |
| 1000+ | $0.373 |
| 5000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-08LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5775
Product RangeMinitek 10145492 Series
Product RangeMinitek 10145492 Series
No. of Positions8Positions
Pitch Spacing0.8mm
For Use WithAmphenol 10145493 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10145492 Series
No. of Positions
8Positions
For Use With
Amphenol 10145493 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
