Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10158557-R302111LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AJ7615
Cut Tape74AJ7614
Product RangeFlexLock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.870 | $5.87 |
| Total Price | $5.87 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.230 |
| 25+ | $5.050 |
| 50+ | $4.810 |
| 100+ | $4.590 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $3.730 |
| 450+ | $3.640 |
| 750+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10158557-R302111LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AJ7615
Cut Tape74AJ7614
Product RangeFlexLock
Pitch Spacing2.54mm
No. of Contacts30Contacts
GenderHeader
Product RangeFlexLock
Contact Termination TypeThrough Hole Right Angle
Contact Position-
No. of Rows2 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
30Contacts
Product Range
FlexLock
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
-
Alternatives for 10158557-R302111LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
